reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM-R323 :: Virtual Reality Headset for Samsung Smartphones

Item-No.: SM-R323
€78,11
Category of goods: 0

Samsung Gear VR (SM-R323)

  • Product Description
  • Technical information
  • General
    • Type
    • Virtual Reality Brille
    • Colour
    • blau-schwarz
  • Implementation
    • supported devices
    • Samsung Galaxy Smartphones
    • Glasses
    • das Tragen einer Brille ist nicht möglich
    • Visual field
    • 101 °
  • Features
    • 3D
    • wird unterstützt
  • Interfaces
    • Audio
    • optional mit Bluetoofh-Headset
  • Measures
    • Width
    • 208 mm
    • Depth
    • 123 mm
    • Height
    • 99 mm
  • Weights
    • Weight
    • 0.345 kg
  • Enjoy a comfortable fit and intuitive design
  • Experience compatibility with a range of Samsung devices
  • Experience more with a wider field of vision
  • Offer your customers crystal clear content


Supreme comfort
You're ready to explore new worlds, engage in tense action. You need a headset that's well made, and engineered to fit better than ever before. Like the Gear VR.

Complete focus
With the Gear VR you get a bigger field of view, smoother images. Incredibly low light leakage and reflection prevention. It's game on.

The Galaxy connection
Gear VR works seamlessly with Galaxy smartphones using Micro USB connection. Simply plug in the phone to begin.

Oculus Home
This is where your VR journey begins. Browse through apps and experiences or explore what's new on the Oculus Store. Discover a world of possibilities all from your virtual home.
*Availability of updates and services may vary by country or region.

Experiences
Gear VR, powered by Oculus, lets you learn in new ways, travel across the galaxy, build expansive cities, and more. Immerse yourself in experiences like never before – work with Samsung and developers to create a whole new world of possibilities for your customers.



Manufacturer : SAMSUNG
Factory number : SM-R323NBKADBT
Package weight : 0.605 kg
RoHS : conform
Technical information
  • General
    • Type
    • Virtual Reality Brille
    • Colour
    • blau-schwarz
  • Implementation
    • supported devices
    • Samsung Galaxy Smartphones
    • Glasses
    • das Tragen einer Brille ist nicht möglich
    • Visual field
    • 101 °
  • Features
    • 3D
    • wird unterstützt
  • Interfaces
    • Audio
    • optional mit Bluetoofh-Headset
  • Measures
    • Width
    • 208 mm
    • Depth
    • 123 mm
    • Height
    • 99 mm
  • Weights
    • Weight
    • 0.345 kg
Last viewed items: