0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-MDQ17AI :: Gigabyte MDQ17AI Industrial Thin Mini-ITX


Gigabyte MDQ17AI Industrial Thin Mini-ITX

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Sockel
    • 1151
    • Chipsatz
    • Intel® Q170
    • Speicher
    • DDR4 2400
    • RAM-Sockel
    • 2x, max. 32 GB
    • Grafik
    • Chipsatz/CPU
  • Maße
    • Format
    • Thin-Mini-ITX
  • Anschlüsse intern
    • PCI Express x16
    • 1x (x4)
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA intern
    • 4x 6 Gb/s
    • M.2 (1)
    • M.2/M-Key (PCIe 3.0 x4 +SATA)
    • USB 3.0 intern
    • 1x
    • USB 2.0 intern
    • 5x
  • Anschlüsse extern
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • DisplayPort
    • 1x
    • USB 3.0 (extern)
    • 4x
    • USB 2.0 extern
    • -
  • Anschlüsse / Schnittstellen
    • LAN
    • 1x GbE LAN port (Intel® I219LM)
    • Audio
    • 8 Channel (Realtek ALC887)
Technische Daten
24/7 Operation - Extended Lifecycle

Processor socket LGA 1151 for:
  • Intel® Core™ i7 processors
  • Intel® Core™ i5 processors
  • Intel® Core™ i3 processors
  • Intel® Pentium® processors
  • Intel® Celeron® processors
  • L3 cache varies with CPU
  • Supports 7th and 6th Gen. Intel Core Processors

Chipset:
  • Intel® Q170 Express Chipset

Memory:
  • 2 x DDR4 SO-DIMM sockets supporting up to 32 GB of system memory
  • Dual channel memory architecture
  • Support for DDR4 2400 MHz memory modules

Lan:
  • 1 x GbE LAN port (Intel® I219LM)

Video:
  • Integrated Graphics Processor - Intel® HD Graphics support:
  • 1 x DisplayPort up to 4096 x 2304 @60Hz
  • Support for DisplayPort 1.2 version
  • 1 x HDMI port up to 4096 x 2160 @24Hz
  • Support for HDMI 1.4 version
  • 1 x LVDS connector up to 1920 x 1200 @60Hz
  • Support for up to 3 displays at the same time

Audio:
  • Realtek ALC887 codec High Definition Audio

Expansions slots:
  • 1 x PCIe x4 (3.0 x4 bus) slot
  • 1 x M.2 Key E (PCIe 3.0 x4)
  • Supports NGFF-2230

Storage:
  • 4 x SATA 6Gb/s ports (One port with SATA DOM supported)
  • 1 x M.2 key M (SATA 6Gb/s or PCIe 3.0 x4)
  • Supports NGFF-2260 / 2280

Internal I/O:
  • 1 x 2-pin power connector
  • 1 x CPU fan header
  • 1 x System fan header
  • 4 x SATA 6Gb/s connectors
  • 2 x M.2 slot
  • 1 x SATA power connector
  • 5 x USB 2.0 headers
  • 1 x USB 3.0 connector
  • 1 x Front panel header
  • 1 x Front panel audio header
  • 1 x Digital microphone header
  • 1 x LVDS 18/ 24bit connector
  • 1 x LCD_VCC header
  • 1 x FPD_PWR header
  • 1 x Backlight switch header
  • 1 x NFC connector
  • 1 x COM
  • 1 x 2 pin (1 x 2) power connector
  • 1 x Onboard TPM 2.0
  • (SLB9665VQ2.0 Infineon)

External I/O:
  • 1 x RJ45
  • 4 x USB 3.0
  • 1 x HDMI
  • 1 x DisplayPort
  • 1 x Line Out
  • 1 x MIC In
  • 1 x 12-19V DC-in

Operating temperature:
  • 0°C to 50°C

Storage temperature:
  • -40°C to 70°C

OS supported:
  • Windows 10 (x64)
  • Windows 8.1 (x64)
  • Windows 7 (x32 / x64)
  • Please download the "Windows USB Installation Tool" from GIGABYTE's website and install it before installing Windows 7

Form factor:
  • Mini-ITX 17 x 17 cm

Packungsinhalt
  • 1 x Quick Installation Guide
  • 1 x I/O standard shielding (12AIO-H77TN4-00R)
  • 1 x Low profile shielding (12AIO-H77TN3-00R)
  • 1 x SATA power cable 130mm (25CRI-130310-K1R)



Hersteller : GIGABYTE
Artikelnummer des Herstellers : MDQ17AI
Verpackungsgewicht : 0.578 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Sockel
    • 1151
    • Chipsatz
    • Intel® Q170
    • Speicher
    • DDR4 2400
    • RAM-Sockel
    • 2x, max. 32 GB
    • Grafik
    • Chipsatz/CPU
  • Maße
    • Format
    • Thin-Mini-ITX
  • Anschlüsse intern
    • PCI Express x16
    • 1x (x4)
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA intern
    • 4x 6 Gb/s
    • M.2 (1)
    • M.2/M-Key (PCIe 3.0 x4 +SATA)
    • USB 3.0 intern
    • 1x
    • USB 2.0 intern
    • 5x
  • Anschlüsse extern
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • 1x
    • DisplayPort
    • 1x
    • USB 3.0 (extern)
    • 4x
    • USB 2.0 extern
    • -
  • Anschlüsse / Schnittstellen
    • LAN
    • 1x GbE LAN port (Intel® I219LM)
    • Audio
    • 8 Channel (Realtek ALC887)
Datenblatt/Bedienungsanleitung