• Pole number

  • Content spacing

  • Load limit

  • Colour

  • Temperatur max.

  • Specification

  • Connection


  • PCB Connectors ( LPV )

  • page 
  •  1 - 16 of 32 items. 
  • compare
  • Sort by:
 
item-no.: 3M 78100000T

  • Type:

    Flachkabelsteckverbinder

  • Pole number:

    10

  • Content spacing:

    2.54 mm

  • Load limit:

    1 A

  • Temperatur max.:

    -55 … +105

  • Connection:

    AWG 26...28, Raster 1.27 mm

  • Approval:

    UL 94 V-0

  • Model:

    7800

 
item-no.: 3M 78200000PR

  • Type:

    Flachkabelsteckverbinder

  • Pole number:

    20

  • Content spacing:

    2.54 mm

  • Load limit:

    1 A

  • Temperatur max.:

    -55 … +105

  • Connection:

    AWG 26...28, Raster 1.27 mm

  • Approval:

    UL 94 V-0

  • Model:

    7800

 
item-no.: 3M 78260000PR

  • Type:

    Flachkabelsteckverbinder

  • Pole number:

    26

  • Content spacing:

    2.54 mm

  • Load limit:

    1 A

  • Temperatur max.:

    -55 … +105

  • Connection:

    AWG 26...28, Raster 1.27 mm

  • Approval:

    UL 94 V-0

  • Model:

    7800

 
item-no.: 3M 78340000PR

  • Type:

    Flachkabelsteckverbinder

  • Pole number:

    34

  • Content spacing:

    2.54 mm

  • Load limit:

    1 A

  • Temperatur max.:

    -55 … +105

  • Connection:

    AWG 26...28, Raster 1.27 mm

  • Approval:

    UL 94 V-0

  • Model:

    7800

 
item-no.: 3M 78400000PR

  • Type:

    Flachkabelsteckverbinder

  • Pole number:

    40

  • Content spacing:

    2.54 mm

  • Load limit:

    1 A

  • Temperatur max.:

    -55 … +105

  • Connection:

    AWG 26...28, Raster 1.27 mm

  • Approval:

    UL 94 V-0

  • Model:

    7800

 
item-no.: 3M 78500000PR

  • Type:

    Flachkabelsteckverbinder

  • Pole number:

    50

  • Content spacing:

    2.54 mm

  • Load limit:

    1 A

  • Temperatur max.:

    -55 … +105

  • Connection:

    AWG 26...28, Raster 1.27 mm

  • Approval:

    UL 94 V-0

  • Model:

    7800

 
item-no.: FLEX JUMP 3

  • Type:

    Jumper

  • Pole number:

    3

  • Content spacing:

    2 or 4 mm

  • Load limit:

    -

  • Specification:

    Can be equipped variably

  • Connection:

    Press-in technology

 
item-no.: FLEX JUMP 6

  • Type:

    Jumper

  • Pole number:

    6

  • Content spacing:

    2 or 4 mm

  • Load limit:

    -

  • Specification:

    Can be equipped variably

  • Connection:

    Press-in technology

 
item-no.: LPV 10

  • Type:

    PCB connector

  • Pole number:

    10

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Grey

  • Temperatur max.:

    -40 … +105

  • Connection:

    IDC termination

  • Length:

    14.5 mm

  • Width:

    6 mm

 
item-no.: LPV 14

  • Type:

    PCB connector

  • Pole number:

    14

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Grey

  • Temperatur max.:

    -40 … +105

  • Connection:

    IDC termination

  • Length:

    20,48 mm

  • Width:

    6 mm

 
item-no.: LPV 16

  • Type:

    PCB connector

  • Pole number:

    16

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Black

  • Temperatur max.:

    -40 … +105

  • Connection:

    IDC termination

  • Length:

    26,02 mm

  • Width:

    6 mm

 
item-no.: LPV 20

  • Type:

    PCB connector

  • Pole number:

    20

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Grey

  • Temperatur max.:

    -40 … +105

  • Connection:

    IDC termination

  • Length:

    28.1 mm

  • Width:

    6 mm

 
item-no.: LPV 26

  • Type:

    PCB connector

  • Pole number:

    26

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Grey

  • Temperatur max.:

    -40 … +105

  • Connection:

    IDC termination

  • Length:

    35,72 mm

  • Width:

    6 mm

 
item-no.: LPV 34

  • Type:

    PCB connector

  • Pole number:

    34

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Grey

  • Temperatur max.:

    -40 … +105

  • Connection:

    IDC termination

  • Length:

    45,88 mm

  • Width:

    6 mm

 
item-no.: LPV 40

  • Type:

    PCB connector

  • Pole number:

    40

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Grey

  • Temperatur max.:

    -40 … +105

  • Connection:

    IDC termination

  • Length:

    56.2 mm

  • Width:

    6 mm

 
item-no.: LPV 50

  • Type:

    PCB connector

  • Pole number:

    50

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Grey

  • Temperatur max.:

    -40 … +105

  • Connection:

    IDC termination

  • Length:

    68.9 mm

  • Width:

    6 mm


reichelt printfooter