€0 - 0

  • manufacturer

  • Type

  • Design

  • Mounting form

  • Technology

  • Operating voltage

  • normal current

  • Performance

  • Wave lengths


  • Laser Technology

  • page 
  •  1 - 16 of 45 items. 
  • compare
  • Sort by:
 
  • Type:

    Laserdiode

  • Design:

    TO-Gehäuse mit Glasfenster

  • Operating voltage:

    2.5 V

  • normal current:

    32 mA

  • Performance:

    5 mW/sr

  • Wave lengths:

    635 nm

  • Ø:

    5.6 mm

  • Operating temperature:

    -10 … +50 °C

  • Colour:

    rot

 
  • Type:

    Laserdiode

  • Design:

    TO-Gehäuse mit Glasfenster

  • Operating voltage:

    2.6 V

  • normal current:

    80 mA

  • Performance:

    15 mW/sr

  • Wave lengths:

    650 nm

  • Ø:

    5.6 mm

  • Operating temperature:

    -10 … +50 °C

  • Colour:

    rot

 
  • Type:

    Laserdiode

  • Design:

    TO-Gehäuse mit Glasfenster

  • Operating voltage:

    2.5 V

  • normal current:

    25 mA

  • Performance:

    5 mW/sr

  • Wave lengths:

    650 nm

  • Ø:

    5.6 mm

  • Operating temperature:

    -10 … +50 °C

  • Colour:

    rot

 
  • Type:

    Laserdiode

  • Design:

    TO-Gehäuse mit Glasfenster

  • Operating voltage:

    2.5 V

  • normal current:

    35 mA

  • Performance:

    7 mW/sr

  • Wave lengths:

    650 nm

  • Ø:

    5.6 mm

  • Operating temperature:

    -10 … +85 °C

  • Colour:

    rot

 
  • Type:

    Laserdiode

  • Design:

    TO-Gehäuse mit Glasfenster

  • Operating voltage:

    2.5 V

  • normal current:

    40 mA

  • Performance:

    13 mW/sr

  • Wave lengths:

    660 nm

  • Ø:

    5.6 mm

  • Operating temperature:

    -10 … +50 °C

  • Colour:

    rot

 
  • Type:

    Laserdiode

  • Design:

    TO-Gehäuse mit Glasfenster

  • Operating voltage:

    3 V

  • normal current:

    90 mA

  • Performance:

    50 mW/sr

  • Wave lengths:

    905 nm

  • Ø:

    5.6 mm

  • Operating temperature:

    -10 … +60 °C

  • Colour:

    rot

 
  • Type:

    Laserdiode

  • Design:

    TO-Gehäuse mit Glasfenster

  • Operating voltage:

    1.8 V

  • normal current:

    25 mA

  • Performance:

    7 mW/sr

  • Wave lengths:

    785 nm

  • Ø:

    5.6 mm

  • Operating temperature:

    -10 … +60 °C

  • Colour:

    Nah-Infrarot

 
item-no.: IC-HK MSOP8

  • Triggering ICs for CW laser diodes
  • Regulated average laser current and integrated protection functions
  • Simple laser power setting using an external resistor
  • Power driver and monitor amplifier for direct connection to the laser diode
  • Start-up and temperature protection; protective diodes guard against ESD destruction
  • IC-WJ: Drivers for continuous and pulse operation at 300 kHz, with input signal monitoring, monitor currents 50...500 µA.
  • IC-VJ: For pulsed operation in a range of 1...200 kHz with additional functions: Monitor and pulsewidth outputs, integrated oscillator up to 4 MHz with a 1:16 frequency devider for pulse-frequency generation, stable 1:1 pulse/idle time ratio, monitor currents 50...500 µA.
 
item-no.: IC-HK SO8

  • Triggering ICs for CW laser diodes
  • Regulated average laser current and integrated protection functions
  • Simple laser power setting using an external resistor
  • Power driver and monitor amplifier for direct connection to the laser diode
  • Start-up and temperature protection; protective diodes guard against ESD destruction
  • IC-WJ: Drivers for continuous and pulse operation at 300 kHz, with input signal monitoring, monitor currents 50...500 µA.
  • IC-VJ: For pulsed operation in a range of 1...200 kHz with additional functions: Monitor and pulsewidth outputs, integrated oscillator up to 4 MHz with a 1:16 frequency devider for pulse-frequency generation, stable 1:1 pulse/idle time ratio, monitor currents 50...500 µA.
 
item-no.: IC-NZN QFN24-4X4

 
  • WK1D/WKL1D: Laser diode modules for P- and M- type LDs in the CW operation
  • WK2D/WKL2D: Laser diode modules for N-type LDs in the CW operation
  • WK3D/WKL3D: Demo-Board for N-, P- and M-type LDs in the CW operation, can be expanded to more amperes. Prepared for the booster circuit from the IC-WK/L application instructions
  • The difference between the variants WK and WKL in each case is just the additional monitoring of the feedback pins MDA in the case of IC-WK. This makes the IC-WK ""more safe"", but shuts down during disturbances (spikes). In this respect the IC-WKL is ""more rugged"". As a result thereof the protection for the laser diode is not so comprehensive as in the case of IC-WK.
  • Max. Laser diode current ILDK 70 mA
 
  • WK1D/WKL1D: Laser diode modules for P- and M- type LDs in the CW operation
  • WK2D/WKL2D: Laser diode modules for N-type LDs in the CW operation
  • WK3D/WKL3D: Demo-Board for N-, P- and M-type LDs in the CW operation, can be expanded to more amperes. Prepared for the booster circuit from the IC-WK/L application instructions
  • The difference between the variants WK and WKL in each case is just the additional monitoring of the feedback pins MDA in the case of IC-WK. This makes the IC-WK ""more safe"", but shuts down during disturbances (spikes). In this respect the IC-WKL is ""more rugged"". As a result thereof the protection for the laser diode is not so comprehensive as in the case of IC-WK.
  • Max. Laser diode current ILDK 70 mA
 
item-no.: IC-WJ MSOP8

  • Triggering ICs for CW laser diodes
  • Regulated average laser current and integrated protection functions
  • Simple laser power setting using an external resistor
  • Power driver and monitor amplifier for direct connection to the laser diode
  • Start-up and temperature protection; protective diodes guard against ESD destruction
  • IC-WJ: Drivers for continuous and pulse operation at 300 kHz, with input signal monitoring, monitor currents 50...500 µA.
  • IC-VJ: For pulsed operation in a range of 1...200 kHz with additional functions: Monitor and pulsewidth outputs, integrated oscillator up to 4 MHz with a 1:16 frequency devider for pulse-frequency generation, stable 1:1 pulse/idle time ratio, monitor currents 50...500 µA.
 
item-no.: IC-WJ SO8

  • Triggering ICs for CW laser diodes
  • Regulated average laser current and integrated protection functions
  • Simple laser power setting using an external resistor
  • Power driver and monitor amplifier for direct connection to the laser diode
  • Start-up and temperature protection; protective diodes guard against ESD destruction
  • IC-WJ: Drivers for continuous and pulse operation at 300 kHz, with input signal monitoring, monitor currents 50...500 µA.
  • IC-VJ: For pulsed operation in a range of 1...200 kHz with additional functions: Monitor and pulsewidth outputs, integrated oscillator up to 4 MHz with a 1:16 frequency devider for pulse-frequency generation, stable 1:1 pulse/idle time ratio, monitor currents 50...500 µA.
 
item-no.: IC-WJB SO8

  • Triggering ICs for CW laser diodes
  • Regulated average laser current and integrated protection functions
  • Simple laser power setting using an external resistor
  • Power driver and monitor amplifier for direct connection to the laser diode
  • Start-up and temperature protection; protective diodes guard against ESD destruction
  • IC-WJ: Drivers for continuous and pulse operation at 300 kHz, with input signal monitoring, monitor currents 50...500 µA.
  • IC-VJ: For pulsed operation in a range of 1...200 kHz with additional functions: Monitor and pulsewidth outputs, integrated oscillator up to 4 MHz with a 1:16 frequency devider for pulse-frequency generation, stable 1:1 pulse/idle time ratio, monitor currents 50...500 µA.
 
item-no.: IC-WJZ SO8

  • Triggering ICs for CW laser diodes
  • Regulated average laser current and integrated protection functions
  • Simple laser power setting using an external resistor
  • Power driver and monitor amplifier for direct connection to the laser diode
  • Start-up and temperature protection; protective diodes guard against ESD destruction
  • IC-WJ: Drivers for continuous and pulse operation at 300 kHz, with input signal monitoring, monitor currents 50...500 µA.
  • IC-VJ: For pulsed operation in a range of 1...200 kHz with additional functions: Monitor and pulsewidth outputs, integrated oscillator up to 4 MHz with a 1:16 frequency devider for pulse-frequency generation, stable 1:1 pulse/idle time ratio, monitor currents 50...500 µA.

reichelt printfooter