0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 42QT1070-SSU :: Berührungssensor-IC, SO-14

Artikel-Nr.: AT 42QT1070-SSU
1,80 €
Warengruppe: 1 = rabattfähig

AT 42QT1070-SSU

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Ausführung
    • 7-Kanal
    • Bauform
    • SO-14
    • Modell
    • QTouch™
    • Technologie
    • I²C, Diskret
    • Temperaturbereich
    • -40 ... +85 °C
    • Typ
    • Direktmodus
  • Elektrische Werte
    • Nennspannung
    • 1,8 - 5,5 VDC
The AT42QT1070 (QT1070) is a digital burst mode charge-transfer (QT ™ ) capacitive sensor driver. The device can sense from one to seven keys, dependent on mode. The QT1070 includes all signal processing func tions necessary to provide stable sensing under a wide variety of changing conditions, and the outputs are fully debounced. Only a few external parts are required for operation and no external Cs capacitors are required. The QT1070 modulates its bursts in a spread-spectrum fashion in order to heavily suppress the effects of external noise, and to suppress RF emissions. The QT1070 use a dual-pulse method of acquisition. This provides greater noise immunity and eliminates the need for external sampling capacitors, allowing touch sensing using a single pin.


Hersteller : ATMEL
Artikelnummer des Herstellers : AT42QT1070-SSU
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Ausführung
    • 7-Kanal
    • Bauform
    • SO-14
    • Modell
    • QTouch™
    • Technologie
    • I²C, Diskret
    • Temperaturbereich
    • -40 ... +85 °C
    • Typ
    • Direktmodus
  • Elektrische Werte
    • Nennspannung
    • 1,8 - 5,5 VDC
Datenblatt/Bedienungsanleitung