0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 42QT1012-TSHR :: Berührungssensor-IC, SOT-23-6

Artikel-Nr.: AT 42QT1012-TSHR
0,90 €
Warengruppe: 1 = rabattfähig

AT 42QT1012-TSHR

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Ausführung
    • Digitalausgang aktiv hoch
    • Bauform
    • SOT-23-6
    • Modell
    • QTouch™
    • Temperaturbereich
    • -40 ... +85 °C
    • Typ
    • Direktmodus
  • Elektrische Werte
    • Nennspannung
    • 1,8 - 5,5 VDC
The AT42QT1012 (QT1012) is a single key device featuring a touch on/touch off (toggle) output with a programmable auto switch-off capability. The QT1012 is a digital burst mode charge-transfer (QT ™ ) sensor designed specifically for touch controls. It includes all hardware and signal processing functions necessary to provide stable sensing under a wide variety of changing conditio ns, only low cost, noncritical components are required for operation. With its tiny low-cost pac kages, this device can suit almost any product needing a power switch or other toggle-mode cont rolled function, especially power control of small appliances and battery-operated products. A unique "green" feature of the QT1012 is the timeout function, which can turn off power after a time delay. Like all QTouch ™ devices, the QT1012 features automati c self-calibration, drift compensation, and spread-spectrum burst modulation in order to provide for the most reliable touch sensing possible.


Hersteller : ATMEL
Artikelnummer des Herstellers : AT42QT1012-TSHR
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Ausführung
    • Digitalausgang aktiv hoch
    • Bauform
    • SOT-23-6
    • Modell
    • QTouch™
    • Temperaturbereich
    • -40 ... +85 °C
    • Typ
    • Direktmodus
  • Elektrische Werte
    • Nennspannung
    • 1,8 - 5,5 VDC
Datenblatt/Bedienungsanleitung