reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 42QT1010-TSHR :: Berührungssensor-IC, SOT-23-6

Artikel-Nr.: AT 42QT1010-TSHR
0,86 €
Warengruppe: 1


AT 42QT1010-TSHR

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Bauform
    • SOT-23-6
    • Ausführung
    • Digitalausgang aktiv hoch
    • Temperaturbereich
    • -40 ... +85 °C
    • Typ
    • Direktmodus
    • Modellbezeichnung
    • QTouch™
  • Elektrische Werte
    • Nennspannung
    • 1,8 - 5,5 VDC
The AT42QT1010 (QT1010) is a digital burst mode charge-transfer (QT ™ ) sensor that is capable of detecting near-proximity or touch, making it ideal for implementing touch controls. With the proper electrode and circuit design, the se lf-contained digital IC will project a touch or proximity field to several centimeters through any dielectric like glass, plastic, stone, ceramic, and even most kinds of wood. It can also turn small metal-bearing objects into intrinsic sensors, making them responsive to prox imity or touch. This capability, coupled with its ability to self-calibrate, can lead to entirely new product concepts. The QT1010 is designed specifically for human interfaces, like control panels, appliances, toys, lighting controls, or anywhere a mechanical sw itch or button may be found. It includes all hardware and signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. Only a single low-cost capacitor is required for operation.


Hersteller : ATMEL
Artikelnummer des Herstellers : AT42QT1010-TSHR
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Bauform
    • SOT-23-6
    • Ausführung
    • Digitalausgang aktiv hoch
    • Temperaturbereich
    • -40 ... +85 °C
    • Typ
    • Direktmodus
    • Modellbezeichnung
    • QTouch™
  • Elektrische Werte
    • Nennspannung
    • 1,8 - 5,5 VDC
Datenblatt/Bedienungsanleitung