0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADXL 335 BCPZ :: Beschleunigungssensor, LFCSPLQ-16

Artikel-Nr.: ADXL 335 BCPZ
6,30 €
Warengruppe: 1 = rabattfähig

ADXL 335 BCPZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Bauform
    • LFCSPLQ-16
The ADXL335 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum full-scale range of ±3 g. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion, shock, or vibration.
The user selects the bandwidth of the accelerometer using the CX, CY, and CZ capacitors at the XOUT, YOUT, and ZOUT pins. Bandwidths can be selected to suit the application, with a range of 0.5 Hz to 1600 Hz for the X and Y axes, and a range of 0.5 Hz to 550 Hz for the Z axis.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADXL335BCPZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Bauform
    • LFCSPLQ-16
Datenblatt/Bedienungsanleitung