reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 5A23159 DGST :: Analogschalter, VSSOP-10

Artikel-Nr.: TS 5A23159 DGST
0,55 €
Warengruppe: 1 = rabattfähig

TS 5A23159 DGST

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Analogschalter
    • Typ
    • SPDT
    • Ausführung
    • 1-fach
    • Gehäuse
    • VSSOP-10
    • Temperaturbereich
    • -40 ... +85 °C
The TS5A23159 is a bidirectional 2-channel single-pole double-throw (SPDT) switch that is designed to operate from 1.65 V to 5.5 V. The device offers low ON-state resistance and excellent ON-state resistance matching with the break-before-make feature which prevents signal distortion during the transferring of a signal from one channel to another. The device has an excellent total harmonic distortion (THD) performance and consumes very low power These features make this device suitable for a wide variety of portable applications including cell phones, audio devices, and instrumentation.


Hersteller : TEXAS INSTRUMENTS
Artikelnummer des Herstellers : TS5A23159DGST
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Analogschalter
    • Typ
    • SPDT
    • Ausführung
    • 1-fach
    • Gehäuse
    • VSSOP-10
    • Temperaturbereich
    • -40 ... +85 °C
Datenblatt/Bedienungsanleitung