reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 431 CT A3 :: Shuntregler, 2,5 - 36 V, TO-92

Artikel-Nr.: TS 431 CT A3
0,12 €
Warengruppe: 1

TS 431 CT A3

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Shuntregler
    • Gehäuse
    • TO-92
    • Temperaturbereich
    • -20 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 2,5 - 36 VDC
    • Ausgangsspannung
    • 2,5 - 36 VDC
    • Betriebsstrom
    • 0,4 mA
TS431 series integrated circuits are three - terminal programmable shunt regulator diodes. These monolithic IC voltage references ope rate as a low temperature coefficient zener which is programmable from V REF to 36 volts with two external resistors. These devices exhibit a wide operating current range of 1.0 to 100mA with a typical dynamic impedance of 0.22 O . The characteristics of t hese references make them excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies, and op amp circuitry. The 2.5 V reference makes it convenient to obtain a stable reference from 5.0 V logic supplies, and since The TS431 series operates as a shunt regulator, it can be used as either a positive or negative s tage reference .


Hersteller : TAIWAN-SEMICONDUCTORS
Artikelnummer des Herstellers : TS431CT A3
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Shuntregler
    • Gehäuse
    • TO-92
    • Temperaturbereich
    • -20 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 2,5 - 36 VDC
    • Ausgangsspannung
    • 2,5 - 36 VDC
    • Betriebsstrom
    • 0,4 mA
Datenblatt/Bedienungsanleitung