0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPS 63020 DS JT :: DC/DC-Konverter, 1,2 - 5,5 V, VSON-14

Artikel-Nr.: TPS 63020 DS JT
4,15 €
Warengruppe: 1 = rabattfähig

TPS 63020 DS JT

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • DC/DC-Konverter
    • Ausführung
    • einstellbar
    • Gehäuse
    • VSON-14
    • Temperaturbereich
    • -40 ... +85 °C
  • Elektrische Werte
    • Eingangsspannung
    • 1,8 - 5,5 VDC
    • Ausgangsspannung
    • 1,2 - 5,5 V DC
    • Ausgangsstrom
    • 3 A
    • Leistungsbandbreite
    • 2600 kHz
The TPS6302x devices provide a power supply solution for products powered by either a two-cell or three-cell alkaline, NiCd or NiMH battery, or a one-cell Li-Ion or Li-polymer battery. Output currents can go as high as 3A while using a single-cell Li-Ion or Li-Polymer Battery, and discharge it down to 2.5V or lower. The buck-boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters Power Save mode to maintain high efficiency over a wide load current range. The Power Save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 4A. The output voltage is programmable using an external resistor divider, or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery. The device is packaged in a 14-pin QFN PowerPAD ™ package measuring 3 × 4 mm (DSJ)


Hersteller : TEXAS INSTRUMENTS
Artikelnummer des Herstellers : TPS63020DSJT
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • DC/DC-Konverter
    • Ausführung
    • einstellbar
    • Gehäuse
    • VSON-14
    • Temperaturbereich
    • -40 ... +85 °C
  • Elektrische Werte
    • Eingangsspannung
    • 1,8 - 5,5 VDC
    • Ausgangsspannung
    • 1,2 - 5,5 V DC
    • Ausgangsstrom
    • 3 A
    • Leistungsbandbreite
    • 2600 kHz
Datenblatt/Bedienungsanleitung