0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPS 54310 PWP :: Logic-IC, Synchron-Schalter HTSSOP-20

Artikel-Nr.: TPS 54310 PWP
5,10 €
Warengruppe: 1 = rabattfähig

TPS 54310 PWP

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Logik-IC
    • Technologie
    • CMOS
    • Typ
    • Synchron-Schalter
    • Gehäuse
    • HTSSOP-20
    • Temperaturbereich
    • -40 ... +125 °C
As members of the SWIFT™ family of dc/dc regulators, the TPS54310 low-input-voltage high-output-current synchronous-buck PWM converter integrates all required active components. Included on the substrate with the listed features are a true, high performance, voltage error amplifier that provides high performance under transient conditions, an undervoltage-lockout circuit to prevent start-up until the input voltage reaches 3 V, an internally and externally set slow-start circuit to limit in-rush currents, and a power good output useful for processor/logic reset, fault signaling, and supply sequencing.


Hersteller : TEXAS INSTRUMENTS
Artikelnummer des Herstellers : TPS54310PWP
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Logik-IC
    • Technologie
    • CMOS
    • Typ
    • Synchron-Schalter
    • Gehäuse
    • HTSSOP-20
    • Temperaturbereich
    • -40 ... +125 °C
Datenblatt/Bedienungsanleitung