0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPS 3828-50 DBVT :: Überwachungs-IC, Prozessor, SOT-23-5

Artikel-Nr.: TPS 3828-50 DBVT
0,69 €
Warengruppe: 1 = rabattfähig

TPS 3828-50 DBVT

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Überwachungs-IC
    • Typ
    • Prozessor
    • Ausführung
    • Open-Collector, Open-Drain
    • Gehäuse
    • SOT-23-5
    • Temperaturbereich
    • -40 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 5 VDC
The TPS382x family of supervisors provide circuit initialization and timing supervision, primarily for DSP and processor based systems. During power on, RESET asserts when the supply voltage V DD becomes higher than 1.1 V. Thereafter, the supply voltage supervisor monitors V DD and keeps RESET active as long as V DD remains below the threshold voltage, V IT - . An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, t d , starts after V DD has risen above the threshold voltage, V IT - . When the supply voltage drops below the threshold voltage V IT - , the output becomes active (low) again. No external components are required. All the devices of this family have a fixed sense threshold voltage, V IT- , set by an internal voltage divider.


Hersteller : TEXAS INSTRUMENTS
Artikelnummer des Herstellers : TPS3828-50DBVT
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Überwachungs-IC
    • Typ
    • Prozessor
    • Ausführung
    • Open-Collector, Open-Drain
    • Gehäuse
    • SOT-23-5
    • Temperaturbereich
    • -40 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 5 VDC
Datenblatt/Bedienungsanleitung