0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TL 7712 ACD :: Spannungsdetektor, 10,8 V, SOIC-8


TL 7712 ACD

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Spannungsdetektor
    • Gehäuse
    • SOIC-8
    • Temperaturbereich
    • 0 ... +70 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 3,5 - 18 VDC
    • Betriebsstrom max.
    • 1,8 mA
The TL77xxA family of integrated-circuit supply-voltage supervisors is designed specifically for use as reset controllers in microcomputer and microprocessor systems. The supply-voltage supervisor monitors the supply for undervoltage conditions at the SENSE input. During power up, the RESET output becomes active (low) when V CC attains a value approaching 3.6 V. At this point (assuming that SENSE is above V IT+ ), the delay timer function activates a time delay, after which outputs RESET and RESET go inactive (high and low, respectively). When an undervoltage condition occurs during normal operation, RESET and RESET go active.


Hersteller : TEXAS INSTRUMENTS
Artikelnummer des Herstellers : TL7712ACD
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Spannungsdetektor
    • Gehäuse
    • SOIC-8
    • Temperaturbereich
    • 0 ... +70 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 3,5 - 18 VDC
    • Betriebsstrom max.
    • 1,8 mA
Datenblatt/Bedienungsanleitung