TL 081 ACP :: Operationsverstärker, Single, 3 MHz, DIL-8
Artikel-Nr.: TL 081 ACP
0,64 €
TL 081 ACP
- Allgemeines
- Modell
- Operationsverstärker
- Elektrische Werte
- Versorgungsspannung
- ±3,5 - ±18 VDC
- Leistungsbandbreite
- 3000 kHz
- Sonstiges
- Temperaturbereich
- 0 ... +70 °C
The TL08x JFET-input operational amplifier family is designed to offer a wider selection than any previously developed operational amplifier family. Each of these JFET-input operational amplifiers incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The devices feature high slew rates, low input bias and offset currents, and low offset-voltage temperature coefficient. Offset adjustment and external compensation options are available within the TL08x family.
Hersteller : TEXAS INSTRUMENTS
Artikelnummer des Herstellers : TL081ACP
Verpackungsgewicht : 0.0005 kg
RoHS : konform
- Allgemeines
- Modell
- Operationsverstärker
- Elektrische Werte
- Versorgungsspannung
- ±3,5 - ±18 VDC
- Leistungsbandbreite
- 3000 kHz
- Sonstiges
- Temperaturbereich
- 0 ... +70 °C
Datenblatt/Bedienungsanleitung