REF 192 ESZ :: Spannungsreferenz, 2,5 V, SOIC-8N
Artikel-Nr.: REF 192 ESZ
5,60 €
REF 192 ESZ
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 µA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 µA.
Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : REF192ESZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Datenblatt/Bedienungsanleitung