0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 97 FPZ :: Operationsverstärker, 900 kHz, DIL-8


OP 97 FPZ

The OP97 is a low power alternative to the industry-standard OP07 precision amplifier. The OP97 maintains the standards of performance set by the OP07 while utilizing only 600 µA supply current, less than 1/6 that of an OP07. Offset voltage is an ultralow 25 µV, and drift over temperature is below 0.6 µV/°C. External offset trimming is not required in the majority of circuits.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : OP97FPZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
Datenblatt/Bedienungsanleitung