0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 491 GPZ :: Operationsverstärker, 3 MHz, DIL-14

Artikel-Nr.: OP 491 GPZ
10,70 €
Warengruppe: 1 = rabattfähig

OP 491 GPZ

The OP191, OP291, and OP491 are single, dual, and quad micropower, single-supply, 3 MHz bandwidth amplifiers featuring rail-to-rail inputs and outputs. All are guaranteed to operate from a +3 V single supply as well as ±5 V dual supplies. Fabricated on Analog Devices CBCMOS process, the OPx91 family has a unique input stage that allows the input voltage to safely extend 10 V beyond either supply without any phase inversion or latch-up. The output voltage swings to within millivolts of the supplies and continues to sink or source current all the way to the supplies.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : OP491GPZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
Datenblatt/Bedienungsanleitung