reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 4177 ARUZ :: Operationsverstärker, 1,3 MHz, TSSOP-14

Artikel-Nr.: OP 4177 ARUZ
8,20 €
Warengruppe: 1


OP 4177 ARUZ

The OPx177 family consists of very high precision, single, dual, and quad amplifiers featuring extremely low offset voltage and drift, low input bias current, low noise, and low power consumption. Outputs are stable with capacitive loads of over 1000 pF with no external compensation. Supply current is less than 500 µA per amplifier at 30 V. Internal 500 O series resistors protect the inputs, allowing input signal levels several volts beyond either supply without phase reversal.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : OP4177ARUZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
Datenblatt/Bedienungsanleitung