0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 184 FSZ :: Operationsverstärker, 4 MHz, SO-8

Artikel-Nr.: OP 184 FSZ
4,25 €
Warengruppe: 1 = rabattfähig

OP 184 FSZ

The OP184/OP284/OP484 are single, dual, and quad single-supply, 4 MHz bandwidth amplifiers featuring rail-to-rail inputs and outputs. They are guaranteed to operate from 3 V to 36 V (or ±1.5 V to ±18 V).These amplifiers are superb for single-supply applications requiring both ac and precision dc performance. The combination of wide bandwidth, low noise, and precision makes the OP184/OP284/ OP484 useful in a wide variety of applications, including filters and instrumentation.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : OP184FSZ
Verpackungsgewicht : 0.0005 kg
RoHS : konform
Technische Daten
Datenblatt/Bedienungsanleitung