OP 177 FSZ :: Operationsverstärker, 600 kHz, SO-8
Artikel-Nr.: OP 177 FSZ
5,99 €
OP 177 FSZ
The OP177 features the highest precision performance of any op amp currently available. Offset voltage of the OP177 is only 10 µV max at room temperature and 20 µV max over the fullmilitary temperature range of -55°C to +125°C. The ultralow VOS of the OP177, combines with its exceptional offset voltage drift (TCVOS) of 0.1 µV/°C max, to eliminate the need for external VOS adjustment and increases system accuracy over temperature.
Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : OP177FSZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Datenblatt/Bedienungsanleitung