0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 177 FPZ :: Operationsverstärker, 600 kHz, DIL-8

Artikel-Nr.: OP 177 FPZ
8,90 €
Warengruppe: 1 = rabattfähig

OP 177 FPZ

The OP177 features the highest precision performance of any op amp currently available. Offset voltage of the OP177 is only 10 µV max at room temperature and 20 µV max over the fullmilitary temperature range of -55°C to +125°C. The ultralow VOS of the OP177, combines with its exceptional offset voltage drift (TCVOS) of 0.1 µV/°C max, to eliminate the need for external VOS adjustment and increases system accuracy over temperature.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : OP177FPZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
Datenblatt/Bedienungsanleitung