0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 07 EPZ :: Operationsverstärker, 600 kHz, DIL-8


OP 07 EPZ

The OP07 has very low input offset voltage (75 µV maximum for OP07E) that is obtained by trimming at the wafer stage. These low offset voltages generally eliminate any need for external nulling. The OP07 also features low input bias current (±4 nA for the OP07E) and high open-loop gain (200 V/mV for the OP07E). The low offset and high open-loop gain make the OP07 particularly useful for high gain instrumentation applications.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : OP07EPZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
Datenblatt/Bedienungsanleitung