• Gehäuse

  • Bauform

  • Versorgungsspannung
    • + mehr - weniger

  • Eingangsspannung


  • ICs NE.. - STV..

  • Seite  ... 
  •  1 - 16 von 240 Artikeln. 
  • Produktvergleich
  • Sortierung:
 
The REF01 precision voltage reference provides a stable 10 V output that can be adjusted over a 3% range with minimal effect on temperature stability. Single-supply operation over an input voltage range of 12 V to 40 V, a low current drain of 1 mA, and excellent temperature stability are achieved with an improved band gap design. Low cost, low noise, and low power make the REF01 an excellent choice whenever a stable voltage reference is required. Applications include D/A and A/D converters, portable instrumentation, and digital voltmeters. Full military temperature range devices with screening to MIL-STD-883 are available.
 
The REF01 precision voltage reference provides a stable 10 V output that can be adjusted over a 3% range with minimal effect on temperature stability. Single-supply operation over an input voltage range of 12 V to 40 V, a low current drain of 1 mA, and excellent temperature stability are achieved with an improved band gap design. Low cost, low noise, and low power make the REF01 an excellent choice whenever a stable voltage reference is required. Applications include D/A and A/D converters, portable instrumentation, and digital voltmeters. Full military temperature range devices with screening to MIL-STD-883 are available.
 
Spannungsreferenz 5 V SO-8, REF02AU, Texas Instruments, Ausgangsspannung 5V, Toleranz ± 15mV

Technische Daten:
• Ausgangsspannung: 5V
• Toleranz: ± 15mV
• Stabilität: 15ppm/°C
• Gehäuse: SO-8
• Versorgungsspannung: 8...40 V
• Versorgungsstrom: 1mA
• Betriebstemperatur: -40...+85°C
• SVHC: Yes SVHC
 
Spannungsreferenz 5 V DIL-8, REF02AU, Texas Instruments, Ausgangsspannung 5V, Toleranz ± 15mV

Technische Daten:
• Ausgangsspannung: 5V
• Toleranz: ± 15mV
• Stabilität: 15ppm/°C
• Gehäuse: DIL-8
• Versorgungsspannung: 8...40 V
• Versorgungsstrom: 1mA
• Betriebstemperatur: -40...+85°C
• SVHC: Yes SVHC
 
Spannungsreferenz 5 V SO-8, REF02AU, Texas Instruments, Ausgangsspannung 5V, Toleranz ± 15mV

Technische Daten:
• Ausgangsspannung: 5V
• Toleranz: ± 15mV
• Stabilität: 15ppm/°C
• Gehäuse: SO-8
• Versorgungsspannung: 8...40 V
• Versorgungsstrom: 1mA
• Betriebstemperatur: -40...+85°C
• SVHC: Yes SVHC
 
The REF02 precision voltage reference provides a stable 5 V output that can be adjusted over a ±6% range with minimal effect on temperature stability. Single-supply operation over an input voltage range of 7 V to 40 V, low current drain of 1 mA, and excellent temperature stability are achieved with an improved band gap design. Low cost, low noise, and low power make the REF02 an excellent choice whenever a stable voltage reference is required. Applications include D/A and A/D converters, portable instrumentation, and digital voltmeters. The versatility of the REF02 is enhanced by its use as a monolithic temperature transducer.
 
The REF02 precision voltage reference provides a stable 5 V output that can be adjusted over a ±6% range with minimal effect on temperature stability. Single-supply operation over an input voltage range of 7 V to 40 V, low current drain of 1 mA, and excellent temperature stability are achieved with an improved band gap design. Low cost, low noise, and low power make the REF02 an excellent choice whenever a stable voltage reference is required. Applications include D/A and A/D converters, portable instrumentation, and digital voltmeters. The versatility of the REF02 is enhanced by its use as a monolithic temperature transducer.
 
  • Modell:

    Spannungsreferenz

  • Gehäuse:

    DIP-8

  • Versorgungsspannung:

    max 30 VDC

  • Ausgangsspannung:

    5 V DC

  • Strom:

    1 mA

  • Frequenzstabilität:

    20 ppm

  • Temperaturbereich:

    0 ... +70 °C

 
  • Modell:

    Referenzspannungsgeber

  • Ausführung:

    Temperatursensor

  • Gehäuse:

    DIP-8

  • Eingangsspannung:

    7…30 VDC

  • Eingangsstrom:

    20 m A

  • Ausgangsspannung:

    5 V DC

  • Temperaturbereich:

    -40 ... +85 °C

 
The REF03 precision voltage reference provides a stable 2.5 V output, with minimal change for variations in supply voltage, ambient temperature, or loading conditions. Single-supply operation over an input voltage range of 4.5 V to 33 V with a current drain of 1 mA and good temperature stability is achieved using an improved band gap design. Primarily targeted at price sensitive applications, the REF03 is available in plastic PDIPs and surface-mount small outline plastic packages.
 
The REF03 precision voltage reference provides a stable 2.5 V output, with minimal change for variations in supply voltage, ambient temperature, or loading conditions. Single-supply operation over an input voltage range of 4.5 V to 33 V with a current drain of 1 mA and good temperature stability is achieved using an improved band gap design. Primarily targeted at price sensitive applications, the REF03 is available in plastic PDIPs and surface-mount small outline plastic packages.
 
  • Modell:

    Operationsverstärker

  • Typ:

    1-fach

  • Ausführung:

    sehr rauscharm, bipolar

  • Gehäuse:

    SO-8

  • Versorgungsspannung:

    ±22 VDC

  • Eingangsspannung:

    ±22 VDC

  • Frequenzbereich:

    600 k Hz

  • Temperaturbereich:

    -40…105 °C

 
The OP07 has very low input offset voltage (75 µV maximum for OP07E) that is obtained by trimming at the wafer stage. These low offset voltages generally eliminate any need for external nulling. The OP07 also features low input bias current (±4 nA for the OP07E) and high open-loop gain (200 V/mV for the OP07E). The low offset and high open-loop gain make the OP07 particularly useful for high gain instrumentation applications.
 
  • Modell:

    Operationsverstärker

  • Typ:

    1-fach

  • Ausführung:

    sehr rauscharm, bipolar

  • Gehäuse:

    DIP-8

  • Versorgungsspannung:

    ±22 VDC

  • Eingangsspannung:

    ±22 VDC

  • Frequenzbereich:

    600 k Hz

  • Temperaturbereich:

    -0…70 °C

 
  • Modell:

    Operationsverstärker

  • Ausführung:

    1-fach

  • Gehäuse:

    PDIP-8

  • Versorgungsspannung:

    6 - 36 / ±3 - ±18 VDC

  • Strom:

    5 mA

  • Frequenzbereich:

    0,6 MHz

  • Temperaturbereich:

    0 ... +70 °C

 
Spannungsreferenz 10 V SO-8, REF102AU, Texas Instruments, Ausgangsspannung 10V, Toleranz ± 10mV

Technische Daten:
• Ausgangsspannung: 10V
• Toleranz: ± 10mV
• Stabilität: 10ppm/°C
• Gehäuse: SO-8
• Versorgungsspannung: 11.4...36 V
• Versorgungsstrom: 1.4mA
• Betriebstemperatur: -25...+85°C
• SVHC: Yes SVHC

reichelt printfooter