reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPC 508AP :: Analog-Multiplexer, DIL-16

Artikel-Nr.: MPC 508AP
6,99 €
Warengruppe: 1

MPC 508AP

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Analog-Multiplexer
    • Typ
    • 1x8
    • Ausführung
    • 1-fach
    • Gehäuse
    • DIL-16
    • Temperaturbereich
    • -40 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • ±15 VDC
The MPC508A is an 8-channel single-ended analog multiplexer and the MPC509A is a 4-channel differential multiplexer. The MPC508A and MPC509A multiplexers have input overvoltage protection. Analog input voltages may exceed either power supply voltage without damaging the device or disturbing the signal path of other channels. The protection circuitry assures that signal fidelity is maintained even under fault conditions that would destroy other multiplexers. Analog inputs can withstand 70V PP signal levels and standard ESD tests. Signal sources are protected from short circuits should multiplexer power loss occur, each input presents a 1k? resistance under this condition. Digital inputs can also sustain continuous faults up to 4V greater than either supply voltage.


Hersteller : TEXAS INSTRUMENTS
Artikelnummer des Herstellers : MPC508AP
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Analog-Multiplexer
    • Typ
    • 1x8
    • Ausführung
    • 1-fach
    • Gehäuse
    • DIL-16
    • Temperaturbereich
    • -40 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • ±15 VDC
Datenblatt/Bedienungsanleitung