MC 78L05 ACDG :: Spannungsregler, 5 V, SO-8
Artikel-Nr.: MC 78L05 ACDG
0,21 €
MC 78L05 ACDG
- Elektrische Werte
- Eingangsspannung
- 7 - 20 VDC
- Sonstiges
- Temperaturbereich
- 0 ... +125 °C
The MC78L00A Series of positive voltage regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications.
Hersteller : ON-SEMICONDUCTOR
Artikelnummer des Herstellers : MC78L05ACDG
Verpackungsgewicht : 0.0001 kg
RoHS : konform
- Elektrische Werte
- Eingangsspannung
- 7 - 20 VDC
- Sonstiges
- Temperaturbereich
- 0 ... +125 °C
Datenblatt/Bedienungsanleitung