reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MC 34064 P-005G :: Watchdog-IC, TO-92

Artikel-Nr.: MC 34064 P-005G
0,33 €
Warengruppe: 1


MC 34064 P-005G

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modellbezeichnung
    • Watchdog IC
    • Gehäuse
    • TO-92
    • Temperaturbereich
    • 0 ... +70 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 1 - 6,5 VDC
    • Strom
    • 0,39 mA
The MC34064 is an undervoltage sensing circuit specifically designed for use as a reset controller in microprocessor-based systems. It offers the designer an economical solution for low voltage detection with a single external resistor. The MC34064 features a trimmed-in-package bandgap reference, and a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10 mA, and operation is guaranteed down to 1.0 V input with low standby current. The MC devices are packaged in 3-pin TO-92, micro size TSOP-5, and 8-pin SOIC-8 surface mount packages. The NCV device is packaged in SOIC-8 and TO-92.


Hersteller : ON-SEMICONDUCTOR
Artikelnummer des Herstellers : MC34064P-005G
Verpackungsgewicht : 0.0001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modellbezeichnung
    • Watchdog IC
    • Gehäuse
    • TO-92
    • Temperaturbereich
    • 0 ... +70 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 1 - 6,5 VDC
    • Strom
    • 0,39 mA
Datenblatt/Bedienungsanleitung