reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MC 33202 DG :: Operationsverstärker, Dual, 2,2 MHz, SO-8

Artikel-Nr.: MC 33202 DG
0,90 €
Warengruppe: 1

MC 33202 DG

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Operationsverstärker
    • Ausführung
    • 2-fach
    • Gehäuse
    • SO-8
    • Temperaturbereich
    • -40 ... +105 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 1,8 - 12 / ±0,9 - ±6 VDC
    • Strom
    • 1,8 mA
    • Frequenz
    • 2,2 MHz
The MC33201/2/4 family of operational amplifiers provide rail-to-rail operation on both the input and output. The inputs can be driven as high as 200 mV beyond the supply rails without phase reversal on the outputs, and the output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the supply voltage range available. It is designed to work at very low supply voltages (±0.9 V) yet can operate with a supply of up to +12 V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also, the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier for audio applications.


Hersteller : ON-SEMICONDUCTOR
Artikelnummer des Herstellers : MC33202DG
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Operationsverstärker
    • Ausführung
    • 2-fach
    • Gehäuse
    • SO-8
    • Temperaturbereich
    • -40 ... +105 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 1,8 - 12 / ±0,9 - ±6 VDC
    • Strom
    • 1,8 mA
    • Frequenz
    • 2,2 MHz
Datenblatt/Bedienungsanleitung