0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MC 33172 DG :: Operationsverstärker, Dual, 1,8 MHz, SO-8

Artikel-Nr.: MC 33172 DG
0,48 €
Warengruppe: 1 = rabattfähig

MC 33172 DG

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Operationsverstärker
    • Ausführung
    • 2-fach
    • Gehäuse
    • SO-8
    • Temperaturbereich
    • -40 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 3 - 44 / ±1,5 - ±22 VDC
    • Strom
    • 0,36 mA
    • Frequenz
    • 1,8 MHz
Quality bipolar fabrication with innovative design concepts are employed for the MC33171/72/74 series of monolithic operational amplifiers. These devices operate at 180 mA per amplifier and offer 1.8 MHz of gain bandwidth product and 2.1 V/ms slew rate without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage includes ground potential (V EE). With a Darlington input stage, these devices exhibit high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.


Hersteller : ON-SEMICONDUCTOR
Artikelnummer des Herstellers : MC33172DG
Verpackungsgewicht : 0.0001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Operationsverstärker
    • Ausführung
    • 2-fach
    • Gehäuse
    • SO-8
    • Temperaturbereich
    • -40 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 3 - 44 / ±1,5 - ±22 VDC
    • Strom
    • 0,36 mA
    • Frequenz
    • 1,8 MHz
Datenblatt/Bedienungsanleitung