0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 5007 MM :: Schaltregler, 725 mA, Mini-SO-8


LM 5007 MM

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Schaltregler
    • Typ
    • Abwärtswandler
    • Temperaturbereich
    • -40 ... +125 °C
  • Ausführung
    • Gehäuseausführung
    • Mini-SO-8
  • Elektrische Werte
    • IF(AV)
    • 0,725 A
    • Eingangsspannung
    • 9 - 75 VDC
    • Ausgangsspannung
    • max. 80 V DC
The LM5007 Step Down Switching Regulator features all of the functions needed to implement low cost, efficient, Buck bias regulators. This high voltage regulator contains an 80 V, 0.7A N-Channel Buck Switch. The device is easy to apply and is provided in the MSOP-8 and the thermally enhanced LLP-8 packages. The regulator is based on a hysteretic control scheme using an on time inversely proportional to V IN. This feature allows the operating frequency to remain relatively constant with load and input voltage variations. The hysteretic control requires no control loop compensation, while providing very fast load transient response. An intelligent current limit is implemented in the LM5007 with forced off time that is inversely proportional to V OUT. This current limiting scheme reduces load current foldback. Additional protection features include: Thermal Shutdown, Vcc undervoltage lockout, gate drive undervoltage lockout, and Max Duty Cycle limiter.


Hersteller : TEXAS INSTRUMENTS
Artikelnummer des Herstellers : LM5007MM/NOPB
Verpackungsgewicht : 0.0001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Schaltregler
    • Typ
    • Abwärtswandler
    • Temperaturbereich
    • -40 ... +125 °C
  • Ausführung
    • Gehäuseausführung
    • Mini-SO-8
  • Elektrische Werte
    • IF(AV)
    • 0,725 A
    • Eingangsspannung
    • 9 - 75 VDC
    • Ausgangsspannung
    • max. 80 V DC
Datenblatt/Bedienungsanleitung