0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 4562 MA :: Operationsverstärker, Dual, 55 MHz, SO-8

Artikel-Nr.: LM 4562 MA
3,30 €
Warengruppe: 1 = rabattfähig

LM 4562 MA

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Operationsverstärker
    • Ausführung
    • 2-fach
  • Ausführung
    • Gehäuseausführung
    • SO-8
  • Elektrische Werte
    • IF(AV)
    • 0,01 A
    • Versorgungsspannung
    • ±2,5 - ±17 VDC
    • Bandbreite
    • 55000 MHz
  • Sonstiges
    • Temperaturbereich
    • -40 ... +85 °C
The LM4562 is part of the ultra-low distortion, low noise, high slew rate operational amplifier series optimized and fully specified for high performance, high fidelity applications. Combining advanced leading-edge process technology with state-of-the-art circuit design, the LM4562 audio operational amplifiers deliver superior audio signal amplification for outstanding audio performance. The LM4562 combines extremely low voltage noise density (2.7nV/vHz) with vanishingly low THD+N (0.00003%) to easily satisfy the most demanding audio applications. To ensure that the most challenging loads are driven without compromise, the LM4562 has a high slew rate of ±20V/µs and an output current capability of ±26mA. Further, dynamic range is maximized by an output stage that drive 2k? loads to within 1V of either power supply voltage and to within 1.4V when driving 600 ? loads.
The LM4562's outstanding CMRR (120dB), PSRR (120dB), and V OS (0.1mV) give the amplifier excellent operational amplifier DC performance.



Hersteller : TEXAS INSTRUMENTS
Artikelnummer des Herstellers : LM4562MA/NOPB
Verpackungsgewicht : 0.0001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Operationsverstärker
    • Ausführung
    • 2-fach
  • Ausführung
    • Gehäuseausführung
    • SO-8
  • Elektrische Werte
    • IF(AV)
    • 0,01 A
    • Versorgungsspannung
    • ±2,5 - ±17 VDC
    • Bandbreite
    • 55000 MHz
  • Sonstiges
    • Temperaturbereich
    • -40 ... +85 °C
Datenblatt/Bedienungsanleitung