reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 211 D :: Komperator, Single, SOIC-8


LM 211 D

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Komparator
    • Ausführung
    • 1-fach
    • Technologie
    • TTL/MOS
    • Temperaturbereich
    • -40 ... +85 °C
  • Ausführung
    • Gehäuseausführung
    • SOIC-8
  • Elektrische Werte
    • Versorgungsspannung
    • ±18 / 36 VDC
    • Eingangsspannung
    • ±15 VDC
    • Thermischer Widerstand
    • 97 K/W
The LM111, LM211, and LM311 are single high-speed voltage comparators. These devices are designed to operate from a wide range of power-supply voltages, including ±15 V supplies for operational amplifiers and 5V supplies for logic systems. The output levels are compatible with most TTL and MOS circuits. These comparators are capable of driving lamps or relays and switching voltages up to 50 V at 50 mA. All inputs and outputs can be isolated from system ground. The outputs can drive loads referenced to ground, VCC+ or VCC-. Offset balancing and strobe capabilities are available, and the outputs can be wire-OR connected. If the strobe is low, the output is in the off state, regardless of the differential input.


Hersteller : TEXAS INSTRUMENTS
Artikelnummer des Herstellers : LM211D
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Komparator
    • Ausführung
    • 1-fach
    • Technologie
    • TTL/MOS
    • Temperaturbereich
    • -40 ... +85 °C
  • Ausführung
    • Gehäuseausführung
    • SOIC-8
  • Elektrische Werte
    • Versorgungsspannung
    • ±18 / 36 VDC
    • Eingangsspannung
    • ±15 VDC
    • Thermischer Widerstand
    • 97 K/W
Datenblatt/Bedienungsanleitung