0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LD1117 V33C :: LDO-Spannungsregler, 3,3V, 1,3A, TO-220

Artikel-Nr.: LD1117 V33C
0,44 €
Warengruppe: 1 = rabattfähig

LD1117 V33C

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Spannungsregler
Never worry about components not turning off and on due to lack of voltage with this LDO LD1117V33C linear regulator from STMicroelectronics. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. This device has a maximum power dissipation of 12000 mW. This voltage regulation device's single output can produce a current up to 1.3 A. Use this part at voltages lower than 15 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 30mV and line regulation of 30mV is needed for a programmable DC power supply. Its maximum power dissipation is 12000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 1.1@100mA|1.2@500mA|1.3@800mA V.


Hersteller : ST MICROELECTRONICS
Artikelnummer des Herstellers : LD1117V33C
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Spannungsregler
Datenblatt/Bedienungsanleitung