reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISL 84544 IBZ :: Analogschalter, SO-8

Artikel-Nr.: ISL 84544 IBZ
1,55 €
Warengruppe: 1 = rabattfähig

ISL 84544 IBZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Ausführung
    • 1-fach
    • Gehäuse
    • SO-8
    • Temperaturbereich
    • -40 ... +85 °C
    • Modell
    • Analogschalter
    • Typ
    • SPDT
  • Elektrische Werte
    • Versorgungsspannung
    • 2,7 - 12 VDC
The Intersil ISL84541-ISL84544 devices are precision, dual analog switches designed to operate from a single +2.7V to +12V supply. Targeted applications include battery powered equipment that benefit from the devices' low power consumption (5µW), low leakage currents (100pA max), and fast switching speeds (tON = 35ns, tOFF = 25ns). Cell phones, for example, often face ASIC functionality limitations. The number of analog input or GPIO pins may be limited and digital geometries are not well suited to analog switch performance. This family of parts may be used to "mux-in" additional functionality while reducing ASIC design risk. Some of the smallest packages are available alleviating board space limitations, and making Intersil's newest line of low-voltage switches an ideal solution.


Hersteller : INTERSIL
Artikelnummer des Herstellers : ISL84544IBZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Ausführung
    • 1-fach
    • Gehäuse
    • SO-8
    • Temperaturbereich
    • -40 ... +85 °C
    • Modell
    • Analogschalter
    • Typ
    • SPDT
  • Elektrische Werte
    • Versorgungsspannung
    • 2,7 - 12 VDC
Datenblatt/Bedienungsanleitung