INA 196 AIDBVT :: Current Sense Verstärker, SOT23-5
Artikel-Nr.: INA 196 AIDBVT
2,30 €
INA 196 AIDBVT
- Allgemeines
- Modell
- Current-Sense-Verstärker
- Elektrische Werte
- Versorgungsspannung
- 2,7 - 18 VDC
- Sonstiges
- Temperaturbereich
- -55 ... +150 °C
The INA193 - INA198 family of current shunt monitors with voltage output can sense drops across shunts at common-mode voltages from - 16 V to +80 V, independent of the INA19x supply voltage. They are available with three output voltage scales: 20 V/V, 50 V/V, and 100 V/V. The 500 kHz bandwidth simplifies use in current control loops. The INA193 - INA195 devices provide identical functions but alternative pin configurations to the INA196 - INA198 devices, respectively.
Hersteller : TEXAS INSTRUMENTS
Artikelnummer des Herstellers : INA196AIDBVT
Verpackungsgewicht : 0.0001 kg
RoHS : konform
- Allgemeines
- Modell
- Current-Sense-Verstärker
- Elektrische Werte
- Versorgungsspannung
- 2,7 - 18 VDC
- Sonstiges
- Temperaturbereich
- -55 ... +150 °C
Datenblatt/Bedienungsanleitung