0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EP 2C8T144 C8N :: Programmierbare Logik, TQFP-144

Artikel-Nr.: EP 2C8T144 C8N
34,70 €
Warengruppe: 1 = rabattfähig

EP 2C8T144 C8N

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Programmierbare Logik
    • Technologie
    • 8256
    • Gehäuse
    • TQFP-144
    • Temperaturbereich
    • 0 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 1,15 - 1,25 VDC
    • Eingangsstrom
    • 15 A
Following the immensel y successful first-generation Cyclone ® device family, Altera ® Cyclone II FPGAs extend th e low-cost FPGA density range to 68,416 logic elements (LEs ) and provide up to 622 usable I/O pins and up to 1.1 Mbits of embedd ed memory. Cyclone II FPGAs are manufactured on 300-mm wafers using TSMC's 90-nm low-k dielectric process to ensure rapid availability and low cost. By minimizing silicon area, Cyclone II devices can support complex digital systems on a single chip at a cost that rivals that of ASICs. Unlike other FPGA vendors who compromise power consumption and pe rformance for low-cost, Altera's latest generation of low-cost FPGA s—Cyclone II FPGAs, offer 60% higher performance and half the power consumption of competing 90-nm FPGAs. The low cost and optimized feature set of Cyclone II FPGAs make them ideal solutions for a wide array of automotive, consumer, communications, video processing, test and measurement, and other end-market solutions. Reference designs, system diagrams, and IP, found at www.altera.com , are available to help you rapidly develop complete end-market solutions using Cyclone II FPGAs.


Hersteller : ALTERA
Artikelnummer des Herstellers : EP2C8T144C8N
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Programmierbare Logik
    • Technologie
    • 8256
    • Gehäuse
    • TQFP-144
    • Temperaturbereich
    • 0 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 1,15 - 1,25 VDC
    • Eingangsstrom
    • 15 A
Datenblatt/Bedienungsanleitung