0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EP 1C3T100 C8N :: Programmierbare Logik, TQFP-100

Artikel-Nr.: EP 1C3T100 C8N
20,40 €
Warengruppe: 1 = rabattfähig

EP 1C3T100 C8N

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Programmierbare Logik
    • Technologie
    • 2910
    • Gehäuse
    • TQFP-100
    • Temperaturbereich
    • 0 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 1,425 - 1,575 VDC
    • Frequenz
    • max. 250
The Cyclone ® field programmable gate array family is based on a 1.5-V, 0.13- µ m, all-layer copper SRAM process, with densities up to 20,060 logic elements (LEs) and up to 288 Kbits of RAM. With features like phase-locked loops (PLLs) for clocking and a dedicated double data rate (DDR) interface to meet DDR SDRA M and fast cycle RAM (FCRAM) memory requirements, Cyclone devices are a cost-effective solution for data-path applications. Cyclone devices support various I/O standards, including LVDS at data rates up to 640 megabits per second (Mbps), and 66- and 33-MHz, 64- and 32-bit peripher al component interconnect (PCI), for interfacing with and supporting A SSP and ASIC devices. Altera also offers new low-cost serial configuration devices to configure Cyclone devices.


Hersteller : ALTERA
Artikelnummer des Herstellers : EP1C3T100C8N
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Programmierbare Logik
    • Technologie
    • 2910
    • Gehäuse
    • TQFP-100
    • Temperaturbereich
    • 0 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 1,425 - 1,575 VDC
    • Frequenz
    • max. 250
Datenblatt/Bedienungsanleitung