0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 7222 CSZ :: Treiber-IC, SO-8

Artikel-Nr.: EL 7222 CSZ
2,25 €
Warengruppe: 1 = rabattfähig

EL 7222 CSZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Treiber-IC
    • Typ
    • 1x inv. / 1x nicht inv.
    • Ausführung
    • 2-Kanal
    • Technologie
    • TTL
    • Gehäuse
    • SO-8
    • Temperaturbereich
    • -40 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 4,5 - 15 VDC
    • Ausgangsspannung
    • max. 15 V DC
    • Ausgangsstrom
    • 2 A
The EL7202, EL7212, EL7222 ICs are matched dual-drivers that improve the operation of the industry standard DS0026 clock drivers. The Elantec versions are very high speed drivers capable of delivering peak currents of 2.0 amps into highly capacitive loads. The high speed performance is achieved by means of a proprietary "Turbo-Driver" circuit that speeds up input stages by tapping the wider voltage swing at the output. Improved speed and drive capability are enhanced by matched rise and fall delay times. These matched delays maintain the integrity of input-to-output pulse-widths to reduce timing errors and clock skew problems. This improved performance is accompanied by a 10 fold reduction in supply currents over bipolar drivers, yet without the delay time problems commonly associated with CMOS devices. Dynamic switching losses are minimized with non-overlapped drive techniques.


Hersteller : INTERSIL
Artikelnummer des Herstellers : EL7222CSZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Treiber-IC
    • Typ
    • 1x inv. / 1x nicht inv.
    • Ausführung
    • 2-Kanal
    • Technologie
    • TTL
    • Gehäuse
    • SO-8
    • Temperaturbereich
    • -40 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 4,5 - 15 VDC
    • Ausgangsspannung
    • max. 15 V DC
    • Ausgangsstrom
    • 2 A
Datenblatt/Bedienungsanleitung