reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 9503 P :: ESD-Schutzdiode, TSOC-6

Artikel-Nr.: DS 9503 P
0,86 €
Warengruppe: 1

DS 9503 P

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • ESD-Schutzdiode
    • Ausführung
    • One Wire
    • Gehäuse
    • TSOC-6
    • Temperaturbereich
    • -40 ... +85 °C
This DS9503 is designed as an ESD protection device for 1-Wire MicroLAN interfaces. In contrast to the DS9502, the DS9503 includes two 5Ohm isolation resistors on chip. Although 5Ohm are negligible during communication, they represent a high impedance relative to the conducting diode during an ESD event. Thus, the diode absorbs the energy while the resistors further isolate and protect the circuit at the other side of the package. If used with circuits that already have a strong ESD-protection at their I/O port, the ESD protection level is raised to more that 27 kV, (IEC 801-2 Reference model). In case of abnormal ESD hits beyond its maximum ratings the DS9503 will eventually fail "short" thus preventing further damage.


Hersteller : MAXIM
Artikelnummer des Herstellers : DS9503P+
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • ESD-Schutzdiode
    • Ausführung
    • One Wire
    • Gehäuse
    • TSOC-6
    • Temperaturbereich
    • -40 ... +85 °C
Datenblatt/Bedienungsanleitung