0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 1804-010 :: Digitalpotentiometer, 10 kOhm, DIL-8

Artikel-Nr.: DS 1804-010
3,60 €
Warengruppe: 1 = rabattfähig

DS 1804-010

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Digitalpotentiometer
    • Typ
    • 10 kOhm
    • Ausführung
    • 1-fach
    • Technologie
    • linear / 100 Schritte
    • Gehäuse
    • DIP-8
    • Temperaturbereich
    • -40 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 2,7 - 5,5 VDC
The DS1804 NV, trimmer potentiometer is a nonvolatile digital potentiometer that has 100 positions. The device provides an ideal method for low-cost trimming applications using a CPU or manual control input with minimal external circuitry. Wiper position of the DS1804 can be stored in EEPROM memory on demand. The device's wiper position is manipulated by a three-terminal port that provides an increment/ decrement counter controlled interface. This port consists of the control inputs CS, INC, and U/D. The DS1804 is available in three resistor grades, which include a 10k?, 50k?, and 100k?. The device is provided in an industrial temperature grade. Additionally, the DS1804 will operate from 3V, or 5V, supplies and is ideal for portable application requirements. Three packaging options are available and include the 8-pin (300 mils) DIP, 8-pin (150 mils) SO, and 8- pin (118 mils) µSOP.


Hersteller : MAXIM
Artikelnummer des Herstellers : DS1804-010+
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Digitalpotentiometer
    • Typ
    • 10 kOhm
    • Ausführung
    • 1-fach
    • Technologie
    • linear / 100 Schritte
    • Gehäuse
    • DIP-8
    • Temperaturbereich
    • -40 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 2,7 - 5,5 VDC
Datenblatt/Bedienungsanleitung