reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 1643-100 :: NV-SRAM, 8 k x 8 Bit, EDIL-28

Artikel-Nr.: DS 1643-100
35,95 €
Warengruppe: 1


DS 1643-100

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modellbezeichnung
    • NV-SRAM
    • Typ
    • 8k x 8 Bit
    • Ausführung
    • Zeitmesser
    • Gehäuse
    • DIL-28
    • Temperaturbereich
    • 0 ... +70 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 4,5 - 5,5 VDC
    • Eingangsstrom
    • 50 A
The DS1643 is an 8K x 8 nonvolatile static RAM with a full function Real Time Clock (RTC) that are both accessible in a byte-wide format. The nonvolatile timekeeping RAM is functionally equivalent to any JEDEC standard 8K x 8 SRAM. The device can also be easily substituted in ROM, EPROM and EEPROM sockets providing read/write nonvolatility and the addition of the real time clock function. The real time clock information resides in the eight uppermost RAM locations. The RTC registers contain year, month, date, day, hours, minutes, and seconds data in 24-hour BCD format. Corrections for the day of the month and leap year are made automatically. The RTC clock registers are double-buffered to avoid access of incorrect data that can occur during clock update cycles. The double-buffered system also prevents time loss as the timekeeping countdown continues unabated by access to time register data. The DS1643 also contains its own power-fail circuitry, which deselects the device when the VCCsupply is in an out of tolerance condition. This feature prevents loss of data from unpredictable system operation brought on by low VCC as errant access and update cycles are avoided.


Hersteller : MAXIM
Artikelnummer des Herstellers : DS1643-100+
Verpackungsgewicht : 0.01 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modellbezeichnung
    • NV-SRAM
    • Typ
    • 8k x 8 Bit
    • Ausführung
    • Zeitmesser
    • Gehäuse
    • DIL-28
    • Temperaturbereich
    • 0 ... +70 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 4,5 - 5,5 VDC
    • Eingangsstrom
    • 50 A
Datenblatt/Bedienungsanleitung