reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 1642-100 :: NV-SRAM, 2 k x 8 Bit, EDIL-24

Artikel-Nr.: DS 1642-100
19,95 €
Warengruppe: 1

DS 1642-100

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • NV-SRAM
    • Typ
    • 2k x 8 Bit
    • Ausführung
    • Zeitmesser
    • Gehäuse
    • DIL-24
    • Temperaturbereich
    • 0 ... +70 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 4,5 - 5,5 VDC
    • Eingangsstrom
    • 50 A
The DS1642 is a 2k x 8 nonvolatile static RAM and a full-function real-time clock (RTC), both of which are accessible in a bytewide format. The nonvolatile time keeping RAM is pin and function equivalent to any JEDEC-standard 2k x 8 SRAM. The device can also be easily substituted in ROM, EPROM, and EEPROM sockets, providing read/write nonvolatility and the addition of the real-time clock function. The real-time clock information resides in the eight uppermost RAM locations. The RTC registers contain year, month, date, day, hours, minutes, and seconds data in 24-hour BCD format. Corrections for the day of the month and leap year are made automatically. The RTC clock registers are double-buffered to avoid access of incorrect data that can occur during clock update cycles. The double-buffered system also prevents time loss as the timekeeping countdown continues unabated by access to time register data. The DS1642 also contains its own power-fail circuitry, which deselects the device when the VCC supply is in an out-of-tolerance condition. This feature prevents loss of data from unpredictable system operation brought on by low VCC as errant access and update cycles are avoided.


Hersteller : MAXIM
Artikelnummer des Herstellers : DS1642-100+
Verpackungsgewicht : 0.007 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • NV-SRAM
    • Typ
    • 2k x 8 Bit
    • Ausführung
    • Zeitmesser
    • Gehäuse
    • DIL-24
    • Temperaturbereich
    • 0 ... +70 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 4,5 - 5,5 VDC
    • Eingangsstrom
    • 50 A
Datenblatt/Bedienungsanleitung