0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 1302 Z :: NV RAM, Serial Clock + RAM, SO-8


DS 1302 Z

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Serial Clock
    • Typ
    • 3-adrig
    • Ausführung
    • inkl. RAM
    • Gehäuse
    • SO-8
    • Temperaturbereich
    • 0 ... +70 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 2,0 - 5,5 VDC
The DS1302 trickle-charge timekeeping chip contains a real-time clock/cale ndar and 31 bytes of static RAM. It communicates with a microprocessor via a simple serial inte rface. The real-time clock/ca lendar provides seconds, minutes, hours, day, date, month, and y ear information. The end of the mont h date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator. Interfacing the DS1302 with a microprocessor is simplifi ed by using synchronous serial communication. Only three wires are required to communicate with the clock/RAM: CE, I/O (data line), and SCLK (serial clock). Data can be transferred to and from the clock/RAM 1 byte at a time or in a burst of up to 31 bytes. The DS1302 is designed to operate on very low power and retain data and clock information on less than 1 µ W.


Hersteller : MAXIM
Artikelnummer des Herstellers : DS1302Z+
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Serial Clock
    • Typ
    • 3-adrig
    • Ausführung
    • inkl. RAM
    • Gehäuse
    • SO-8
    • Temperaturbereich
    • 0 ... +70 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 2,0 - 5,5 VDC
Datenblatt/Bedienungsanleitung