0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 12887+ :: Uhren-/Kal.-IC, Real-Time-Clock + RAM, EDIP-24


DS 12887+

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Real-Time-Clock
    • Typ
    • parallel
    • Ausführung
    • inkl. RAM
    • Gehäuse
    • EDIP-24
    • Temperaturbereich
    • 0 ... +70 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 4,5 - 5,5 VDC
The DS12885, DS12887, and DS12C887 real-time clocks (RTCs) are designed to be direct replacements for the DS1285 and DS1287. The devices provide a real-time clock/calendar, one time-of-day alarm, three maskable interrupts with a common interrupt output, a programmable square wave, and 114 bytes of battery- backed static RAM (113 bytes in the DS12C887 and DS12C887A). The DS12887 integrates a quartz crystal and lithium energy source into a 24-pin encapsulated DIP package. The DS12C887 adds a century byte at address 32h. For all devices, the date at the end of the month is automatically adjusted for months with fewer than 31 days, including correction for leap years.


Hersteller : MAXIM
Artikelnummer des Herstellers : DS12887+
Verpackungsgewicht : 0.009 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Real-Time-Clock
    • Typ
    • parallel
    • Ausführung
    • inkl. RAM
    • Gehäuse
    • EDIP-24
    • Temperaturbereich
    • 0 ... +70 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 4,5 - 5,5 VDC
Datenblatt/Bedienungsanleitung