0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 1245 Y-100 :: NV-SRAM, 128 k x 8 Bit, EDIL-32

Artikel-Nr.: DS 1245 Y-100
38,50 €
Warengruppe: 1 = rabattfähig

DS 1245 Y-100

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • NV-SRAM
    • Typ
    • 128k x 8 Bit
    • Gehäuse
    • DIL-32
  • Elektrische Werte
    • Versorgungsspannung
    • 4,5 - 5,5 VDC
    • Eingangsstrom
    • 85 A
  • Sonstiges
    • Temperaturbereich
    • 0 ... +70 °C
The DS1245 1024k Nonvolatile SRAMs are1,048,576-bit, fully static, nonvolatile SRAMs organized as 131,072 words by 8 bits. Each complete NV, SRAM has a self-contained lithium energy source and control circuitry which constantly mo nitors VCC for an out-of-tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. DIP-package DS1245 devices can be used in place of existing 128k x 8 static RAMs directly conforming to the popular bytewide 32-pin DIP standard. DS1245 devices in the PowerCap Module package are directly surface mountable and are normally paired with a DS9034PC PowerCap to form a complete Nonvolatile SRAM module. There is no limit on the number of write cycles that can be executed and no additional support circuitry is required for microprocessor interfacing.


Hersteller : MAXIM
Artikelnummer des Herstellers : DS1245Y-100+
Verpackungsgewicht : 0.015 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • NV-SRAM
    • Typ
    • 128k x 8 Bit
    • Gehäuse
    • DIL-32
  • Elektrische Werte
    • Versorgungsspannung
    • 4,5 - 5,5 VDC
    • Eingangsstrom
    • 85 A
  • Sonstiges
    • Temperaturbereich
    • 0 ... +70 °C
Datenblatt/Bedienungsanleitung