0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 1243 Y :: NV-SRAM, 8 k x 8 Bit, EDIL-28


DS 1243 Y

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • NV-SRAM
    • Typ
    • 8k x 8 Bit
    • Ausführung
    • Mit Echtzeituhr
    • Gehäuse
    • DIL-28
    • Temperaturbereich
    • -40 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 4,5 - 5,5 VDC
    • Eingangsstrom
    • 85 A
The DS1243Y 64K NV, SRAM with Phantom Clock is a fully static nonvolatile RAM (organized as 8192 words by 8 bits) with a built-in real time clock. The DS1243Y has a self-contained lithium energy source and control circuitry, which constantly monitors V, CC for an out-of-tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent corrupted data in both the memory and real time clock. The Phantom Clock provides timekeeping information including hundredths of seconds, seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including correction for leap years. The Phantom Clock operates in either 24-hour or 12-hour format with an AM/PM indicator.


Hersteller : MAXIM
Artikelnummer des Herstellers : DS1243Y+
Verpackungsgewicht : 0.013 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • NV-SRAM
    • Typ
    • 8k x 8 Bit
    • Ausführung
    • Mit Echtzeituhr
    • Gehäuse
    • DIL-28
    • Temperaturbereich
    • -40 ... +85 °C
  • Elektrische Werte
    • Versorgungsspannung
    • 4,5 - 5,5 VDC
    • Eingangsstrom
    • 85 A
Datenblatt/Bedienungsanleitung