DG 408 DYZ :: Analog-Multiplexer, SO-16
Artikel-Nr.: DG 408 DYZ
2,30 €
DG 408 DYZ
- Elektrische Werte
- Versorgungsspannung
- ±15 VDC
- Sonstiges
- Temperaturbereich
- -40 ... +85 °C
The DG408 Single 8-Channel, and DG409 Differential 4-Channel monolithic CMOS analog multiplexers are drop-in replacements for the popular DG508A and DG509A series devices. They each include an array of eight analog switches, a TTL/CMOS compatible digital decode circuit for channel selection, a voltage reference for logic thresholds and an ENABLE input for device selection when several multiplexers are present
Hersteller : INTERSIL
Artikelnummer des Herstellers : DG408DYZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
- Elektrische Werte
- Versorgungsspannung
- ±15 VDC
- Sonstiges
- Temperaturbereich
- -40 ... +85 °C
Datenblatt/Bedienungsanleitung