DAC 8552 IDGKT :: DA-Wandler, 16 Bit, MSOP-8
Artikel-Nr.: DAC 8552 IDGKT
9,15 €
DAC 8552 IDGKT
- Elektrische Werte
- Versorgungsspannung
- 2,7 - 5,5 VDC
- Sonstiges
- Temperaturbereich
- -40 ... +105 °C
The DAC8552 is a 16-bit, dual channel, voltage output digital-to-analog converter (DAC) offering low power operationand a flexible serial host interface. Each on-chip precision output amplifier allows rail-to-rail output swing to be achieved over the supply range of 2.7V, to 5.5V. The device supports a standard 3-wire serial interface capable of operating with input data clock frequencies up to 30MHz for V, DD = 5V.
Hersteller : TEXAS INSTRUMENTS
Artikelnummer des Herstellers : DAC8552IDGKT
Verpackungsgewicht : 0.001 kg
RoHS : konform
- Elektrische Werte
- Versorgungsspannung
- 2,7 - 5,5 VDC
- Sonstiges
- Temperaturbereich
- -40 ... +105 °C
Datenblatt/Bedienungsanleitung