0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP 01 FX :: Instrumentenverstärker, 100 kHz, CDIL-18


AMP 01 FX

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • DIL-18
The AMP-01 is a monolithic instrumentation amplifier designed for high-precision data acquisition an instrumental features of an instrumantation amplifier with a high-current output stage. The output remains stable with high capacitance loads (1µF), a unique ability for an instrumentation amplifier. Consequently, the AMP-01 can amplify low-level signals for transmission through long cables without requiring an output buffer.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AMP01FX
Verpackungsgewicht : 0.002 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • DIL-18
Datenblatt/Bedienungsanleitung