0
  • Warenkorb
  • 0,00
  • Versandkosten
  • 0,00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADXL 203 EB :: Entwicklungskit, ADXL203EB

Artikel-Nr.: ADXL 203 EB
63,30 €
Warengruppe: 1 = rabattfähig

ADXL 203 EB

The ADXL203EB is a simple evaluation board that allows quick evaluation of the performance of the ADXL203 dual axis ±1.7 gaccelerometer. The ADXL203EB has a 5-pin 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the ADXL203EB to the application. The ADXL203EB is 20 mm × 20 mm, with mounting holes set 15 mm × 15 mm at the corners of the PCB.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADXL203EB
Verpackungsgewicht : 0.045 kg
RoHS : konform
Technische Daten
Datenblatt/Bedienungsanleitung